Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,006 In Stock | 1 : ¥18.45000 Cut Tape (CT) 250 : ¥12.50156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 3.3V | - | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
10,095 In Stock | 1 : ¥26.85000 Cut Tape (CT) 3,000 : ¥13.95486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 3A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (2x2) | ||
13 In Stock | 1 : ¥112.64000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) |