Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,470 In Stock | 1 : ¥46.92000 Cut Tape (CT) 3,000 : ¥23.56916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 15V | 6A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | |||
7,614 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.73635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 5.5V | 4A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
15,995 In Stock | 1 : ¥19.89000 Cut Tape (CT) 3,000 : ¥9.08725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 1.8V | - | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFDFN | 7-VSON-HR (2x2) |