Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,667 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 65V | 0.8V | 28V | 600mA | 400kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,528 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 65V | 0.8V | 28V | 600mA | 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,143 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 65V | 0.8V | 28V | 1A | 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,398 In Stock | 1 : ¥13.35000 Cut Tape (CT) 2,500 : ¥5.66174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 20V | 1.512V | 20V | 1A | 1MHz | No | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,993 In Stock 9,000 Factory | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.78194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.3V | 5.5V | 0.3V | 2V | 3A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-XFBGA, WLCSP | 12-WLCSP (1.07x1.36) | ||
3,000 In Stock | 3,000 : ¥16.50299 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive, Isolation Capable | Buck, Flyback, Forward Converter | Adjustable | 1 | 12V | 75V | 3.3V | 90V | 200mA | 380kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-VSON (4x4) |