Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,067 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Fixed | 1 | 2.7V | 5V | 5V | - | 50mA | 700kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | TSOT-23-6 | ||
1,052 In Stock 1,400 Factory | 1 : ¥68.43000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1.25V | 5.5V | 600mA | 750kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |