Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : ¥55.51000 Cut Tape (CT) 500 : ¥28.70102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.25V | 5.5V | 0.5V | 5.5V | 2A | 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | ||
0 In Stock Check Lead Time | 4,500 : ¥21.47946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive and Negative | Flyback | Adjustable | 1 | 4.5V | 65V | - | - | - | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) |