Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,682 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 17V | 1.2V | 16V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
5,340 In Stock | 1 : ¥29.75000 Cut Tape (CT) 2,500 : ¥14.41389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 0.8V | 58V | 1.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
0 In Stock Check Lead Time | 1 : ¥25.33000 Cut Tape (CT) 3,000 : ¥12.71011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 3.6A (Switch) | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |