Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 121 : ¥57.31298 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
14,837 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.29296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
513 In Stock | 1 : ¥21.59000 Cut Tape (CT) 250 : ¥14.63092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 6V | 0.6V | 6V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |