AP64350SP-13

DigiKey Part Number
31-AP64350SP-13TR-ND - Tape & Reel (TR)
31-AP64350SP-13CT-ND - Cut Tape (CT)
31-AP64350SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP64350SP-13
Description
IC REG BUCK ADJ 3.5A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AP64350SP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥11.99500¥119.95
25¥11.38440¥284.61
100¥9.35010¥935.01
250¥8.74056¥2,185.14
500¥7.72420¥3,862.10
1,000¥6.09807¥6,098.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.69156¥22,766.24
8,000¥5.40698¥43,255.84
12,000¥5.20371¥62,444.52
Manufacturers Standard Package