Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,420 In Stock 57,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
1,368 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,500 : ¥10.58047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 23V | 0.6V | 5V | 6A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (3x3) |