Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,980 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 1.4MHz, 1.6MHz, 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
727 In Stock | 1 : ¥107.96000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 2.3A | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) | ||
0 In Stock Check Lead Time | 1 : ¥122.08000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) |