Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Richtek USA Inc.Rohm SemiconductorTexas Instruments
Series
-ACOT™Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Topology
BuckBuck, Split Rail
Voltage - Input (Min)
3.5V4V4.5V
Voltage - Input (Max)
15V18V23V42V
Voltage - Output (Min/Fixed)
0.6V0.765V0.8V0.9V
Voltage - Output (Max)
5V6V7V39V
Current - Output
2.5A3A6A
Frequency - Switching
100kHz ~ 2.5MHz500kHz700kHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)16-UFQFN24-UFBGA, DSBGA
Supplier Device Package
8-HTSOP-J10-HVSSOP16-UQFN (3x3)24-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-UFBGA, DSBGA
TPS62180YZFR
IC REG BUCK ADJ 6A 24DSBGA
Texas Instruments
7,121
In Stock
1 : ¥26.52000
Cut Tape (CT)
3,000 : ¥13.31534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
15V
0.9V
6V
6A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFBGA, DSBGA
24-DSBGA
10-TFSOP, 10-MSOP. Exposed Pad
TPS54240QDGQRQ1
IC REG BCK SPLIT RL ADJ 10HVSSOP
Texas Instruments
4,578
In Stock
1 : ¥31.94000
Cut Tape (CT)
2,500 : ¥16.02403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
3.5V
42V
0.8V
39V
2.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
8-HTSOP-J
BD9D320EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
3,796
In Stock
1 : ¥6.63000
Cut Tape (CT)
2,500 : ¥2.57716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.765V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
16-UQFN
RT6220AGQUF
IC REG BUCK ADJ 6A 16UQFN
Richtek USA Inc.
1,368
In Stock
1 : ¥21.51000
Cut Tape (CT)
1,500 : ¥10.58047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
23V
0.6V
5V
6A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UFQFN
16-UQFN (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.