TPS62842DGRR

DigiKey Part Number
296-TPS62842DGRRTR-ND - Tape & Reel (TR)
296-TPS62842DGRRCT-ND - Cut Tape (CT)
296-TPS62842DGRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62842DGRR
Description
IC REG BUCK ADJ 750MA 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.4V 1 Output 750mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62842DGRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥14.80900¥148.09
25¥13.97240¥349.31
100¥11.90600¥1,190.60
250¥11.17944¥2,794.86
500¥9.78184¥4,890.92
1,000¥8.10497¥8,104.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.54602¥18,865.05
5,000¥7.26653¥36,332.65
Manufacturers Standard Package