Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,712 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,500 : ¥8.76495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1.2V | 14V | 1.24V | 14V | 2.85A (Switch) | 300kHz ~ 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
787 In Stock | 1 : ¥58.04000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 1.2V, 3V | 8V, 42V | 0.8V | 8V, 42V | 1A, 1A, 1A, 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) |