Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output
1A3A
Package / Case
12-PowerVFQFNSC-74A, SOT-753
Supplier Device Package
12-VQFN-HR (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV62568DBVR
IC REG BUCK ADJ 1A SOT23-5
Texas Instruments
7,668
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.78342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-VQFN-HR
TLV62585RWTR
IC REG BUCK ADJ 3A 12VQFN
Texas Instruments
4,944
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥1.86321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
3A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-PowerVFQFN
12-VQFN-HR (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.