Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥23.89000 Cut Tape (CT) 250 : ¥16.67872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 1.2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
62 In Stock | 1 : ¥26.35000 Cut Tape (CT) 250 : ¥15.97720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 5V | - | 1.2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |