Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,041 In Stock | 1 : ¥17.43000 Cut Tape (CT) 3,300 : ¥13.17691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5V | 2.8V | 32V | 1A | 575kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 10-VFQFN Exposed Pad | 10-VQFN (2x2) | ||
1,876 In Stock | 1 : ¥66.56000 Cut Tape (CT) 2,500 : ¥55.78923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.4V | 5.5V | 2.4V | 5.25V | 1.2A | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) |