Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,332 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,500 : ¥9.03079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 5V | 23V | 5V | - | 6A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (3x3) | ||
5,320 In Stock | 1 : ¥29.75000 Cut Tape (CT) 1,500 : ¥15.19575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.7V | 8V | 12A | 300kHz ~ 700kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (3x3) |