Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.5V6.5V
Voltage - Input (Max)
18V28V
Voltage - Output (Max)
6V23.8V
Current - Output
3A12A
Frequency - Switching
750kHz-
Package / Case
8-SMD, Flat Leads Exposed Pad22-PowerVFQFN
Supplier Device Package
8-DFN-EP (3x3)22-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
AOZ6663DI
IC REG BUCK ADJUSTABLE 3A 8DFN
Alpha & Omega Semiconductor Inc.
295,942
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.58707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
6V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-DFN-EP (3x3)
47,570
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥4.26910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.6V
23.8V
12A
-
Yes
-40°C ~ 85°C (TA)
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.