Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
PositivePositive, Isolation Capable
Topology
BuckBuck, Flyback
Voltage - Input (Max)
17V100V
Voltage - Output (Min/Fixed)
0.8V2V
Voltage - Output (Max)
15V92V
Current - Output
1A3A
Frequency - Switching
50kHz ~ 1MHz200kHz ~ 1.2MHz
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad
Supplier Device Package
14-HTSSOP14-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM5161QPWPRQ1
IC REG BCK FLYBCK ADJ 14HTSSOP
Texas Instruments
4,238
In Stock
1 : ¥46.75000
Cut Tape (CT)
2,500 : ¥23.47781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive, Isolation Capable
Buck, Flyback
Adjustable
1
4.5V
100V
2V
92V
1A
50kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-PowerTSSOP (0.173", 4.40mm Width)
14-HTSSOP
14-QFN Exp Pad
TPS54320RHLT
IC REG BUCK ADJ 3A 14VQFN
Texas Instruments
7,900
In Stock
1 : ¥24.06000
Cut Tape (CT)
250 : ¥11.79100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
15V
3A
200kHz ~ 1.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.