Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-UpStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBuck-BoostCharge Pump
Voltage - Input (Min)
0.9V1.5V1.8V
Voltage - Output (Min/Fixed)
3.3V5V-Vin, 2Vin
Current - Output
100mA1.2A2.5A (Switch)
Frequency - Switching
10kHz, 80kHz500kHz ~ 2MHz2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)12-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SOIC12-TDFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TPS613222ADBVR
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
11,904
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.73011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
MAX660MX/NOPB
IC REG CHRG PUMP INV 100MA 8SOIC
Texas Instruments
4,877
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,500 : ¥5.95024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin
-
100mA
10kHz, 80kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-DFN, L12.4X3 PKG
ISL9112IRTNZ-T7A
IC REG BUCK-BST 3.3V 1.2A 12TDFN
Renesas Electronics Corporation
92
In Stock
2,500
Factory
1 : ¥23.89000
Cut Tape (CT)
250 : ¥16.67872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.2A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.