Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,120 In Stock | 1 : ¥52.37000 Cut Tape (CT) 2,500 : ¥26.26529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
7,626 In Stock | 1 : ¥66.65000 Cut Tape (CT) 2,500 : ¥36.38844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.3V | 16V | 1.265V | 38V | 2A (Switch) | 1.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,143 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 3A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |