Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,538 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
3,747 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,000 : ¥6.66086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 5.5V | 0.6V | 4.5V | 3A | 3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |