Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Min)
3.1V4.5V
Voltage - Input (Max)
14V55V
Voltage - Output (Min/Fixed)
-1V0.8V
Voltage - Output (Max)
-5.5V24V
Current - Output
1A12A
Frequency - Switching
100kHz ~ 2MHz1.5MHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Package / Case
12-WFDFN Exposed PadPowerPAK® MLP55-27
Supplier Device Package
12-WSON (3x3)PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-DFN
TPS63710DRRR
IC REG BUCK ADJ 1A 12SON
Texas Instruments
8,118
In Stock
1 : ¥23.64000
Cut Tape (CT)
3,000 : ¥10.82465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Buck
Adjustable
1
3.1V
14V
-1V
-5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
SIC476ED-T1-GE3
SIC476ED-T1-GE3
IC REG BUCK 12A PPPAK MLP55-27L
Vishay Siliconix
1,633
In Stock
1 : ¥49.48000
Cut Tape (CT)
3,000 : ¥24.82069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.8V
24V
12A
100kHz ~ 2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.