Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-HimalayaSilent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative, Isolation Capable
Topology
Boost, SEPICBuck
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Min)
3V3.5V4.5V
Voltage - Input (Max)
40V42V60V65V
Voltage - Output (Min/Fixed)
0.6V0.9V1V (12V)1.6V, -0.8V
Voltage - Output (Max)
20V42V54V60V (Switch)
Current - Output
1A2A2.5A15A
Frequency - Switching
100kHz ~ 2.2MHz200kHz ~ 2.2MHz2MHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
17-PowerWFQFN20-WFQFN Exposed Pad36-TFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
17-FC2QFN (3.5x3.75)20-TQFN (4x4)36-LQFN (7x4)TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,125
In Stock
1 : ¥51.43000
Cut Tape (CT)
2,500 : ¥25.80847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
2.5A
100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN Exposed Pad
20-TQFN (4x4)
NCV8690MN33T2G
LT8648SEV#PBF
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
142
In Stock
1 : ¥112.64000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
TSOT-23-6
LT8330ES6#TRPBF
IC REG BST SEPIC ADJ 1A TSOT23-6
Analog Devices Inc.
1,460
In Stock
1 : ¥61.55000
Cut Tape (CT)
2,500 : ¥33.59790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative, Isolation Capable
Boost, SEPIC
Adjustable
1
3V
40V
1.6V, -0.8V
60V (Switch)
1A
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
3,311
In Stock
1 : ¥31.62000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
3.5V
65V
1V (12V)
20V
2A
2.1MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.