Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,576 In Stock | 1 : ¥30.94000 Cut Tape (CT) 2,500 : ¥10.34557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.8V | 17V | 3A, 2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
686 In Stock | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 5A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |