MC34166D2TR4G

DigiKey Part Number
MC34166D2TR4GOSTR-ND - Tape & Reel (TR)
MC34166D2TR4GOSCT-ND - Cut Tape (CT)
MC34166D2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34166D2TR4G
Description
IC REG BUCK BST ADJ 3.3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 3.3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.13000¥32.13
10¥28.83600¥288.36
25¥27.25840¥681.46
100¥22.41350¥2,241.35
250¥20.11116¥5,027.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥18.71979¥14,975.83
1,600¥15.56081¥24,897.30
2,400¥14.97585¥35,942.04
5,600¥14.50784¥81,243.90
Manufacturers Standard Package