Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,425 In Stock | 1 : ¥11.05000 Cut Tape (CT) 250 : ¥7.21756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 250kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,096 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥5.00039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.7V | 6V | 300mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
254 In Stock | 1 : ¥1,794.61000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.7V | 42V | 0.97V | 39.7V | 3.5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 175°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
2 In Stock | 1 : ¥1,253.96000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2V | 5.5V | 0.8V | 5.5V | 300mA | 750kHz | Yes | -55°C ~ 210°C (TA) | Surface Mount | 10-CDFF | 10-CFP |