Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,220 In Stock 399,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.84360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.8V | 32V | 3.3V | - | 2A | 1.1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,707 In Stock | 1 : ¥48.29000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.21V | 37V | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |