Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Down
Output Configuration
PositivePositive or Negative
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V3V
Voltage - Output (Min/Fixed)
0.6V-Vin, 2Vin
Voltage - Output (Max)
4.5V-
Current - Output
40mA3A
Frequency - Switching
80kHz3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
10-WFDFN Exposed PadSOT-23-6
Supplier Device Package
10-WSON (3x3)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2664M6X/NOPB
IC REG CHG PUMP INV 40MA SOT23
Texas Instruments
11,592
In Stock
1 : ¥7.48000
Cut Tape (CT)
3,000 : ¥3.17348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
10-WSON
LMR10530YSD/NOPB
IC REG BUCK ADJ 3A 10WSON
Texas Instruments
3,747
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥6.66086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
5.5V
0.6V
4.5V
3A
3MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.