Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,474 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.70362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 300mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | |||
4,724 In Stock | 1 : ¥30.62000 Cut Tape (CT) 250 : ¥21.38392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 60V | 0.765V | 55V | 600mA | 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
11,964 In Stock | 1 : ¥23.64000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 35V | 2.5A | 250kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP |