LM536035QPWPTQ1 | |
---|---|
DigiKey Part Number | 296-42429-2-ND - Tape & Reel (TR) 296-42429-1-ND - Cut Tape (CT) 296-42429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536035QPWPTQ1 |
Description | IC REG BUCK 5V 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM536035QPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.81800 | ¥508.18 |
25 | ¥48.04320 | ¥1,201.08 |
100 | ¥41.63790 | ¥4,163.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.50304 | ¥9,875.76 |
500 | ¥35.44592 | ¥17,722.96 |
1,250 | ¥29.89417 | ¥37,367.71 |
2,500 | ¥28.39948 | ¥70,998.70 |