Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Function
RatiometricStep-Down
Output Configuration
PositivePositive or Negative
Topology
Buck, SEPICCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.5V5V
Voltage - Input (Max)
15V30V
Voltage - Output (Min/Fixed)
2.42V-Vin, 2Vin
Voltage - Output (Max)
25.8V-
Current - Output
20mA1.5A (Switch)
Frequency - Switching
10kHz ~ 35kHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TC7662BEOA
IC REG CHRG PUMP INV 20MA 8SOIC
Microchip Technology
1,748
In Stock
1 : ¥25.42000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
15V
-Vin, 2Vin
-
20mA
10kHz ~ 35kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1376HVIS8#PBF
IC REG BUCK SEPIC ADJ 1.5A 8SO
Analog Devices Inc.
6,075
In Stock
1 : ¥95.55000
Tube
-
Tube
Active
Step-Down
Positive
Buck, SEPIC
Adjustable
1
5V
30V
2.42V
25.8V
1.5A (Switch)
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.