Voltage Regulators - DC DC Switching Regulators

Results: 7
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
RatiometricStep-DownStep-UpStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBuckBuck-BoostCharge Pump
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Min)
0.65V1V1.5V2.3V4V4.2V4.5V
Voltage - Input (Max)
5.5V6V12V28V36V80V
Voltage - Output (Min/Fixed)
0.8V1V1.23V2.3V5V-Vin, 2Vin
Voltage - Output (Max)
3.6V24V28V34V75V-
Current - Output
20mA75mA (Switch)800mA1A2A2A, 4A3A
Frequency - Switching
18kHz ~ 34kHz50kHz ~ 1.5MHz150kHz200kHz ~ 2.2MHz700kHz1MHz2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad10-VFDFN Exposed Pad14-PowerVFQFNSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-DFN (2x3)8-SO PowerPad8-uMAX/uSOP10-VSON (3x3)14-VQFN-HR (3x2.5)SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP3015AKTR-G1
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
6,459
In Stock
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥2.49001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
LMR50410XDBVR
IC REG BUCK ADJ 1A SOT23-6
Texas Instruments
11,287
In Stock
1 : ¥10.46000
Cut Tape (CT)
3,000 : ¥4.44767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1V
28V
1A
700kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
LMR38020QEVM
LMR38020SDDAR
IC REG BUCK ADJ 2A 8SO PWR
Texas Instruments
6,736
In Stock
1 : ¥24.22000
Cut Tape (CT)
2,500 : ¥12.15310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
80V
1V
75V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8 TSSOP
MAX865EUA+
IC REG CHARGE PUMP INV DL 8UMAX
Analog Devices Inc./Maxim Integrated
980
In Stock
1 : ¥30.94000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
2
1.5V
6V
-Vin, 2Vin
-
20mA
18kHz ~ 34kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
14-VQFN
TPS630250RNCR
IC REG BUCK-BST ADJ 2A/4A 14VQFN
Texas Instruments
2,630
In Stock
1 : ¥21.51000
Cut Tape (CT)
3,000 : ¥9.85268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.3V
5.5V
2.3V
3.6V
2A, 4A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-PowerVFQFN
14-VQFN-HR (3x2.5)
10-VSON
TPS54335ADRCT
IC REG BUCK ADJ 3A 10VSON
Texas Instruments
1,555
In Stock
1 : ¥24.38000
Cut Tape (CT)
250 : ¥11.94824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.8V
24V
3A
50kHz ~ 1.5MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
8-DFN
MCP1642BT-50I/MC
IC REG BOOST 5V 800MA 8DFN
Microchip Technology
2,339
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,300 : ¥8.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.65V
5.5V
5V
-
800mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.