Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
Boost, Cuk, Flyback, SEPICBoost, SEPICBuck
Voltage - Input (Min)
2.1V2.5V2.85V
Voltage - Input (Max)
6V15V16V
Voltage - Output (Min/Fixed)
0.6V0.8V, 1.6V±1V
Voltage - Output (Max)
6V±39V±40V
Current - Output
600mA, 1A800mA1.3A
Frequency - Switching
1.2MHz1.2MHz, 2.4MHz2.25MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
10-VFDFN Exposed Pad10-WFDFN Exposed Pad20-WFQFN Exposed Pad, CSP
Supplier Device Package
10-DFN (3x3)10-VSON (3x3)20-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3471EDD#PBF
IC REG MULT CONFG ADJ DL 10DFN
Analog Devices Inc.
619
In Stock
121 : ¥57.31298
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, Cuk, Flyback, SEPIC
Adjustable
2
2.1V
16V
±1V
±40V
1.3A
1.2MHz
No
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-VSON
TPS62410DRCR
IC REG BUCK ADJ 800MA DL 10VSON
Texas Instruments
9,643
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥7.28620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
6V
0.6V
6V
800mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
20 LFCSP EP
ADP5070ACPZ
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
451
In Stock
1 : ¥56.19000
Tray
-
Tray
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
10-VSON
TPS62410DRCT
IC REG BUCK ADJ 800MA DL 10VSON
Texas Instruments
521
In Stock
1 : ¥21.59000
Cut Tape (CT)
250 : ¥14.63092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
6V
0.6V
6V
800mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.