Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0.6V0.8V
Voltage - Output (Max)
5.23V34V
Current - Output
1.2A3A
Frequency - Switching
1MHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-VFDFN Exposed Pad12-VDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)12-DFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-DFN
NCP1593BMNTWG
IC REG BUCK ADJ 3A 10DFN
onsemi
5,459
In Stock
27,000
Factory
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥4.78599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
5.5V
0.6V
5.23V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
10-VFDFN Exposed Pad
10-DFN (3x3)
12-VDFN_511AN
NCV890104MWR2G
IC REG BUCK ADJ 1.2A 12DFN
onsemi
5,950
In Stock
1 : ¥19.72000
Cut Tape (CT)
3,000 : ¥8.70644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.8V
34V
1.2A
2MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
12-VDFN Exposed Pad
12-DFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.