Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,801 In Stock | 1 : ¥39.79000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.225V | -4.8V | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,678 In Stock | 1 : ¥100.91000 Tube | - | Tube | Active | Step-Up | Positive | Boost, Charge Pump | Adjustable | 1 | 2.5V | 16V | 5V | 90V | 280mA (Switch) | 650kHz ~ 1.1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
2,339 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,300 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.65V | 5.5V | 5V | - | 800mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) |