Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,536 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 28V | 1A | 1.1MHz | Yes | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,384 In Stock | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥17.62469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 500mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
627 In Stock | 1 : ¥40.47000 Cut Tape (CT) 2,500 : ¥21.37648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.5V | -Vin, 2Vin | - | 30mA | 270kHz ~ 630kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |