LT8301IS5#WTRPBF | |
---|---|
DigiKey Part Number | 505-LT8301IS5#WTRPBFTR-ND - Tape & Reel (TR) 505-LT8301IS5#WTRPBFCT-ND - Cut Tape (CT) 505-LT8301IS5#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301IS5#WTRPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301IS5#WTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | Down to 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.77378 | ¥119,434.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥79.01000 | ¥790.10 |
25 | ¥75.33440 | ¥1,883.36 |
100 | ¥65.41350 | ¥6,541.35 |
250 | ¥62.47340 | ¥15,618.35 |
500 | ¥56.96104 | ¥28,480.52 |
1,000 | ¥49.61123 | ¥49,611.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥70.65400 | ¥706.54 |
25 | ¥62.94320 | ¥1,573.58 |
100 | ¥54.32450 | ¥5,432.45 |
250 | ¥50.15004 | ¥12,537.51 |
500 | ¥47.60852 | ¥23,804.26 |
1,000 | ¥45.49936 | ¥45,499.36 |