Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
601,888 In Stock | 1 : ¥6.97000 Cut Tape (CT) 3,000 : ¥3.74054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 26V | 0.8V | 26V | 1.2A | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,393 In Stock | 1 : ¥51.01000 Cut Tape (CT) 1,500 : ¥26.92641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 6.5V | 1V | - | 4A | 500kHz ~ 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) |