Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,911 In Stock | 1 : ¥25.25000 Cut Tape (CT) 1,500 : ¥12.41268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 4A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-WFDFN Exposed Pad | 14-WDFN (4x3) | ||
1,270 In Stock | 1 : ¥82.63000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 45V | 2.5V | 35V | 2A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |