Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,635 In Stock | 1 : ¥51.01000 Cut Tape (CT) 1,500 : ¥26.92641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6.5V | 0.6V | 6.5V | 4A | 500kHz ~ 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
1,506 In Stock | 1 : ¥90.96000 Cut Tape (CT) 1,500 : ¥51.58175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.75V | 18V | 0.615V | 18V | 3A, 7A, 14A | 250kHz ~ 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 43-VFLGA | 43-LGA (5x5.5) |