Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
719 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 100V | 0.8V | 60V | 1A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
40,915 In Stock | 1 : ¥6.63000 Cut Tape (CT) 250 : ¥4.33428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |