Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,365 In Stock | 1 : ¥37.52000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 2.5V | 70V | 1A | 100kHz ~ 1MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
4,539 In Stock | 1 : ¥13.60000 Cut Tape (CT) 250 : ¥8.87936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerVFDFN | 8-VSON-HR (2x1.5) | ||
30,259 In Stock | 1 : ¥7.91000 Cut Tape (CT) 12,000 : ¥4.23998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 0.6V, 0.7V, 0.8V, 1V | - | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (0.66x1.36) |