Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,841 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥11.28739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 12A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 | ||
1,714 In Stock | 1 : ¥22.27000 Cut Tape (CT) 5,000 : ¥9.82265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 3.3V | 30V | 1.05V | 5V | 3A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-PowerVFQFN | 15-QFN (3x2) | ||
8,693 In Stock | 1 : ¥54.43000 Cut Tape (CT) 3,000 : ¥29.75135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.3V | 12V | 40A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 34-PowerWFQFN | PowerPAK® MLP34-57 |