Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,044 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,500 : ¥4.86321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -10°C ~ 105°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
4,671 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.62689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 28V | 0.8V | 25V | 3A | 570kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,777 In Stock | 1 : ¥33.83000 Cut Tape (CT) 3,000 : ¥15.80164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |