Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
NegativePositive
Topology
Boost, SEPICCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1V2.3V
Voltage - Input (Max)
5.5V15V
Voltage - Output (Min/Fixed)
-5V1.23V
Voltage - Output (Max)
34V-
Current - Output
100mA300mA (Switch)
Frequency - Switching
900kHz-
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC1983ES6-5#TRPBF
IC REG CHARGE PUMP -5V TSOT23-6
Analog Devices Inc.
5,440
In Stock
1 : ¥47.21000
Cut Tape (CT)
2,500 : ¥24.55233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
2.3V
5.5V
-5V
-
100mA
900kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
5 TSOT
LT1615ES5#TRPBF
IC REG BST SEPIC ADJ 0.3A TSOT23
Analog Devices Inc.
10,756
In Stock
1 : ¥55.51000
Cut Tape (CT)
2,500 : ¥27.86403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1V
15V
1.23V
34V
300mA (Switch)
-
No
0°C ~ 70°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.