Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,633 In Stock | 1 : ¥65.97000 Cut Tape (CT) 1,500 : ¥37.44027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 1.2A, 2A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
35,192 In Stock | 1 : ¥6.32000 Cut Tape (CT) 250 : ¥4.13576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.768V | 7V | 3A | 580kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
15,052 In Stock | 1 : ¥8.59000 Cut Tape (CT) 5,000 : ¥6.46094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.7V | 3.6V | 400mA | 8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | |||
2,438 In Stock | 1 : ¥45.31000 Cut Tape (CT) 2,500 : ¥22.72518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.9V | 57.9V | 1A | 300kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-TSSOP-EP |