Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,644 In Stock | 1 : ¥93.60000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 40V | 2.7V | 40V | 1A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
3,021 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 40V | 1.197V | 38.8V | 5A | 200kHz ~ 2.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
187 In Stock | 1 : ¥74.98000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.3V | 38V | 3.3V | - | 1.2A | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |