Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,386 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.37482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 5.5V | 1.2V | 3.3V | 300mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA | |||
1,066 In Stock | 1 : ¥88.92000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | ||
10,923 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.79570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.7V | 5.5V | 3.3V | - | 800mA (Switch) | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA | ||
4,046 In Stock | 1 : ¥61.29000 Cut Tape (CT) 2,500 : ¥33.48629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 14V | 0.5V | 5V | 4A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-FLGA | PG-LGA-15-1 | ||
2,703 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | |||
2,782 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.83702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 1.2V | 1.2V | 3A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, WLCSP | 15-WLCSP (2.02x1.31) |