Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,335 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.28735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6.5V | 1.8V | 3.3V | 750mA | 1.8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (0.97x1.47) | ||
0 In Stock Check Lead Time | 5,000 : ¥7.76122 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.6V | - | 300mA | - | No | -40°C ~ 85°C (TA) | Surface Mount | 12-UFDFN Exposed Pad | DFN(PL)2730-12 |